
OPA357AIDBVR | |
|---|---|
DigiKey Part Number | 296-26280-2-ND - Tape & Reel (TR) 296-26280-1-ND - Cut Tape (CT) 296-26280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA357AIDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA357AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04400 € | 10,44 € |
| 25 | 0,94920 € | 23,73 € |
| 100 | 0,84420 € | 84,42 € |
| 250 | 0,79420 € | 198,55 € |
| 500 | 0,76402 € | 382,01 € |
| 1.000 | 0,73919 € | 739,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70852 € | 2.125,56 € |
| 6.000 | 0,69352 € | 4.161,12 € |
| 9.000 | 0,68600 € | 6.174,00 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |










