Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SO PowerPad
LP3891EMR-1.8/NOPB

OPA354AIDDA

DigiKey Part Number
296-13785-5-ND
Manufacturer
Manufacturer Product Number
OPA354AIDDA
Description
IC OPAMP VFB 1 CIRCUIT 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
OPA354AIDDA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
150V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
250 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
4.9mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,80400 €18,04 €
751,51200 €113,40 €
1501,44413 €216,62 €
3001,38833 €416,50 €
5251,35051 €709,02 €
1.0501,31125 €1.376,81 €
2.5501,27093 €3.240,87 €
5.0251,24622 €6.262,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €

Other Suppliers on DigiKey

46.637In Stock
Ships from Rochester Electronics, LLC