
OPA354AIDBVT | |
|---|---|
DigiKey Part Number | 296-13033-2-ND - Tape & Reel (TR) 296-13033-1-ND - Cut Tape (CT) 296-13033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA354AIDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA354AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81000 € | 18,10 € |
| 25 | 1,65640 € | 41,41 € |
| 100 | 1,48760 € | 148,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,40704 € | 351,76 € |
| 500 | 1,35846 € | 679,23 € |
| 750 | 1,33415 € | 1.000,61 € |
| 1.250 | 1,30721 € | 1.634,01 € |
| 1.750 | 1,29145 € | 2.260,04 € |
| 2.500 | 1,27630 € | 3.190,75 € |
| 6.250 | 1,24369 € | 7.773,06 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |



