Video Amp, 3 Voltage Feedback 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA3355EA/2K5

DigiKey Part Number
296-29279-2-ND - Tape & Reel (TR)
296-29279-1-ND - Cut Tape (CT)
296-29279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA3355EA/2K5
Description
IC AMP VOLTAGE FEEDBACK 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 3 Voltage Feedback 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA3355EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
450 MHz
Slew Rate
360V/µs
Current - Supply
8.3 mA
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,60400 €26,04 €
252,39320 €59,83 €
1002,16130 €216,13 €
2502,05068 €512,67 €
5002,03828 €1.019,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,87116 €4.677,90 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €