
OPA3355EA/250 | |
|---|---|
DigiKey Part Number | OPA3355EA/250TR-ND - Tape & Reel (TR) OPA3355EA/250CT-ND - Cut Tape (CT) OPA3355EA/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA3355EA/250 |
Description | IC AMP VOLTAGE FEEDBACK 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA3355EA/250 Models |
Category | Slew Rate 360V/µs |
Manufacturer Texas Instruments | Current - Supply 8.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
-3db Bandwidth 450 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,72440 € | 68,11 € |
| 100 | 2,46690 € | 246,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,34424 € | 586,06 € |
| 500 | 2,27026 € | 1.135,13 € |
| 750 | 2,23323 € | 1.674,92 € |
| 1.250 | 2,19219 € | 2.740,24 € |
| 1.750 | 2,16820 € | 3.794,35 € |
| 2.500 | 2,14515 € | 5.362,88 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

