
OPA334AIDBVR | |
|---|---|
DigiKey Part Number | 296-41473-2-ND - Tape & Reel (TR) 296-41473-1-ND - Cut Tape (CT) 296-41473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA334AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA334AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06500 € | 20,65 € |
| 25 | 1,89280 € | 47,32 € |
| 100 | 1,70340 € | 170,34 € |
| 250 | 1,61316 € | 403,29 € |
| 500 | 1,55882 € | 779,41 € |
| 1.000 | 1,51408 € | 1.514,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45880 € | 4.376,40 € |
| 6.000 | 1,43176 € | 8.590,56 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |




