
OPA333AIDCKT | |
|---|---|
DigiKey Part Number | 296-26270-2-ND - Tape & Reel (TR) 296-26270-1-ND - Cut Tape (CT) 296-26270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AIDCKT |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,37480 € | 34,37 € |
| 100 | 1,23060 € | 123,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16188 € | 290,47 € |
| 500 | 1,12046 € | 560,23 € |
| 750 | 1,09972 € | 824,79 € |
| 1.250 | 1,07674 € | 1.345,92 € |
| 1.750 | 1,06331 € | 1.860,79 € |
| 2.500 | 1,05039 € | 2.625,97 € |
| 6.250 | 1,02257 € | 6.391,06 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |



