
OPA333AIDCKR | |
|---|---|
DigiKey Part Number | 296-19547-2-ND - Tape & Reel (TR) 296-19547-1-ND - Cut Tape (CT) 296-19547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AIDCKR |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AIDCKR Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 70 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28133FEZ-T7 | Renesas Electronics Corporation | 3.463 | 20-ISL28133FEZ-T7CT-ND | 2,82000 € | Similar |
| MCP6V31UT-E/LT | Microchip Technology | 8.780 | MCP6V31UT-E/LTCT-ND | 1,25000 € | Similar |
| NCS333ASQ3T2G | onsemi | 14.401 | NCS333ASQ3T2GOSCT-ND | 0,51000 € | Similar |
| TSZ121ICT | STMicroelectronics | 27.368 | 497-13509-1-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,10480 € | 27,62 € |
| 100 | 0,98530 € | 98,53 € |
| 250 | 0,92816 € | 232,04 € |
| 500 | 0,89374 € | 446,87 € |
| 1.000 | 0,89334 € | 893,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84663 € | 2.539,89 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |










