
OPA330AIYFFR | |
|---|---|
DigiKey Part Number | 296-27746-2-ND - Tape & Reel (TR) 296-27746-1-ND - Cut Tape (CT) 296-27746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA330AIYFFR |
Description | IC OPAMP ZERO-DRIFT 1CIRC 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-DSBGA (1.12x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | OPA330AIYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.12x0.82) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,30320 € | 32,58 € |
| 100 | 1,16570 € | 116,57 € |
| 250 | 1,10008 € | 275,02 € |
| 500 | 1,06054 € | 530,27 € |
| 1.000 | 1,02798 € | 1.027,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01741 € | 3.052,23 € |
| 6.000 | 0,99715 € | 5.982,90 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |









