Direct

OPA317QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-45039-2-ND - Tape & Reel (TR) 296-45039-1-ND - Cut Tape (CT) 296-45039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA317QDBVRQ1 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA317QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 275 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,24900 € | 12,49 € |
| 25 | 1,13720 € | 28,43 € |
| 100 | 1,01420 € | 101,42 € |
| 250 | 0,95556 € | 238,89 € |
| 500 | 0,92040 € | 460,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85520 € | 2.565,60 € |
| 6.000 | 0,83762 € | 5.025,72 € |
| 9.000 | 0,82881 € | 7.459,29 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |










