
OPA317IDCKR | |
|---|---|
DigiKey Part Number | 296-40462-2-ND - Tape & Reel (TR) 296-40462-1-ND - Cut Tape (CT) 296-40462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA317IDCKR |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA317IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 275 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,88200 € | 22,05 € |
| 100 | 0,78310 € | 78,31 € |
| 250 | 0,73588 € | 183,97 € |
| 500 | 0,70746 € | 353,73 € |
| 1.000 | 0,70049 € | 700,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65516 € | 1.965,48 € |
| 6.000 | 0,64102 € | 3.846,12 € |
| 9.000 | 0,63394 € | 5.705,46 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

