
OPA301AIDBVT | |
|---|---|
DigiKey Part Number | 296-16905-2-ND - Tape & Reel (TR) 296-16905-1-ND - Cut Tape (CT) 296-16905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA301AIDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA301AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 150 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76200 € | 17,62 € |
| 25 | 1,61160 € | 40,29 € |
| 100 | 1,44680 € | 144,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36816 € | 342,04 € |
| 500 | 1,32072 € | 660,36 € |
| 750 | 1,29699 € | 972,74 € |
| 1.250 | 1,27066 € | 1.588,32 € |
| 1.750 | 1,25529 € | 2.196,76 € |
| 2.500 | 1,24050 € | 3.101,25 € |
| 6.250 | 1,20866 € | 7.554,12 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

