
OPA300AIDBVR | |
|---|---|
DigiKey Part Number | OPA300AIDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA300AIDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA300AIDBVR Models |
Category | Current - Supply 9.5mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 80V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 150 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 0.1 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14262 € | 3.427,86 € |
| Unit Price without VAT: | 1,14262 € |
|---|---|
| Unit Price with VAT: | 1,35972 € |

