
OPA300AID | |
|---|---|
DigiKey Part Number | 296-15087-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA300AID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA300AID Models |
Category | Current - Supply 9.5mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 80V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 150 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 1,26655 € | 854,92 € |
| Unit Price without VAT: | 1,26655 € |
|---|---|
| Unit Price with VAT: | 1,50719 € |

