
OPA2890IDGST | |
|---|---|
DigiKey Part Number | 296-22970-2-ND - Tape & Reel (TR) 296-22970-1-ND - Cut Tape (CT) 296-22970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2890IDGST |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2890IDGST Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 2.25mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,79500 € | 37,95 € |
| 25 | 3,50360 € | 87,59 € |
| 100 | 3,18320 € | 318,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,03040 € | 757,60 € |
| 500 | 2,93832 € | 1.469,16 € |
| 750 | 2,89223 € | 2.169,17 € |
| 1.250 | 2,84114 € | 3.551,43 € |
| 1.750 | 2,81128 € | 4.919,74 € |
| 2.500 | 2,78257 € | 6.956,43 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

