
OPA2836IRUNT | |
|---|---|
DigiKey Part Number | 296-29672-2-ND - Tape & Reel (TR) 296-29672-1-ND - Cut Tape (CT) 296-29672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2836IRUNT |
Description | IC OPAMP VFB 2 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2836IRUNT Models |
Category | Voltage - Input Offset 65 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 580V/µs | Package / Case 10-WFQFN |
Gain Bandwidth Product 118 MHz | Supplier Device Package 10-WQFN (2x2) |
-3db Bandwidth 205 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,75400 € | 37,54 € |
| 25 | 3,46520 € | 86,63 € |
| 100 | 3,14790 € | 314,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,99652 € | 749,13 € |
| 500 | 2,90530 € | 1.452,65 € |
| 750 | 2,85963 € | 2.144,72 € |
| 1.250 | 2,80902 € | 3.511,27 € |
| 1.750 | 2,77944 € | 4.864,02 € |
| 2.500 | 2,75098 € | 6.877,45 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |




