
OPA2836ID | |
|---|---|
DigiKey Part Number | 296-29793-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2836ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2836ID Models |
Category | Voltage - Input Offset 65 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 560V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 118 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 205 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,75400 € | 37,54 € |
| 75 | 3,20400 € | 240,30 € |
| 150 | 3,07607 € | 461,41 € |
| 300 | 2,97077 € | 891,23 € |
| 525 | 2,89950 € | 1.522,24 € |
| 1.050 | 2,82549 € | 2.966,76 € |
| 2.550 | 2,74950 € | 7.011,22 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |


