Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-UQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2835IRMCT

DigiKey Part Number
296-OPA2835IRMTR-ND - Tape & Reel (TR)
296-OPA2835IRMCT-ND - Cut Tape (CT)
296-OPA2835IRMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2835IRMCT
Description
IC OPAMP VFB 2 CIRCUIT 10UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-UQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA2835IRMCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
160V/µs
Gain Bandwidth Product
31 MHz
-3db Bandwidth
3.1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
100 µV
Current - Supply
250µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,06000 €4,06 €
103,09100 €30,91 €
252,84800 €71,20 €
1002,58020 €258,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,45252 €613,13 €
5002,37558 €1.187,79 €
7502,33705 €1.752,79 €
1.2502,29437 €2.867,96 €
1.7502,26941 €3.971,47 €
2.5002,24540 €5.613,50 €
Manufacturers Standard Package
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,83140 €

Other Suppliers on DigiKey

6.863In Stock
Ships from Rochester Electronics, LLC