Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-UQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2835IRMCR

DigiKey Part Number
296-40458-2-ND - Tape & Reel (TR)
296-40458-1-ND - Cut Tape (CT)
296-40458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2835IRMCR
Description
IC OPAMP VFB 2 CIRCUIT 10UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-UQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA2835IRMCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
250µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
160V/µs
Package / Case
10-UFQFN
Gain Bandwidth Product
31 MHz
Supplier Device Package
10-UQFN (2x2)
-3db Bandwidth
3.1 MHz
Base Product Number
Current - Input Bias
200 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 130.197 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,01000 €3,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,09677 €6.290,31 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €

Other Suppliers on DigiKey

130.197In Stock
Ships from Rochester Electronics, LLC