Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2835IDGSR

DigiKey Part Number
296-OPA2835IDGSRTR-ND - Tape & Reel (TR)
296-OPA2835IDGSRCT-ND - Cut Tape (CT)
296-OPA2835IDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2835IDGSR
Description
IC OPAMP VFB 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2835IDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
160V/µs
Gain Bandwidth Product
31 MHz
-3db Bandwidth
3.1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
100 µV
Current - Supply
250µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 €3,55 €
102,68900 €26,89 €
252,47160 €61,79 €
1002,23320 €223,32 €
2502,11948 €529,87 €
5002,10938 €1.054,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,93502 €4.837,55 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €