
OPA2834IDGKT | |
|---|---|
DigiKey Part Number | 296-OPA2834IDGKTTR-ND - Tape & Reel (TR) 296-OPA2834IDGKTCT-ND - Cut Tape (CT) 296-OPA2834IDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2834IDGKT |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2834IDGKT Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 170µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.4 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 26V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 20 MHz | Base Product Number |
Current - Input Bias 50 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2834IDGKR | Texas Instruments | 3.222 | 296-OPA2834IDGKRCT-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,15160 € | 28,79 € |
| 100 | 1,02740 € | 102,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96824 € | 242,06 € |
| 500 | 0,93260 € | 466,30 € |
| 750 | 0,91473 € | 686,05 € |
| 1.250 | 0,89494 € | 1.118,67 € |
| 1.750 | 0,88337 € | 1.545,90 € |
| 2.500 | 0,87225 € | 2.180,62 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

