
OPA2834IDGKT | |
|---|---|
DigiKey Part Number | 296-OPA2834IDGKTTR-ND - Tape & Reel (TR) 296-OPA2834IDGKTCT-ND - Cut Tape (CT) 296-OPA2834IDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2834IDGKT |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2834IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 26V/µs | |
Gain Bandwidth Product | 20 MHz | |
-3db Bandwidth | 20 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,16600 € | 29,15 € |
| 100 | 1,04040 € | 104,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98044 € | 245,11 € |
| 500 | 0,94434 € | 472,17 € |
| 750 | 0,92624 € | 694,68 € |
| 1.250 | 0,90621 € | 1.132,76 € |
| 1.750 | 0,89449 € | 1.565,36 € |
| 2.500 | 0,88323 € | 2.208,07 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

