
OPA2830IDGKR | |
---|---|
DigiKey Part Number | 296-46158-2-ND - Tape & Reel (TR) 296-46158-1-ND - Cut Tape (CT) 296-46158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2830IDGKR |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2830IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 560V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 290 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 8.5mA (x2 Channels) | |
Current - Output / Channel | 82 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,27000 € | 3,27 € |
10 | 2,46700 € | 24,67 € |
25 | 2,26680 € | 56,67 € |
100 | 2,04640 € | 204,64 € |
250 | 1,94124 € | 485,31 € |
500 | 1,87786 € | 938,93 € |
1.000 | 1,82572 € | 1.825,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,77067 € | 4.426,68 € |
Unit Price without VAT: | 3,27000 € |
---|---|
Unit Price with VAT: | 3,89130 € |