
OPA2810DGKEVM | |
|---|---|
DigiKey Part Number | 296-50741-ND |
Manufacturer | |
Manufacturer Product Number | OPA2810DGKEVM |
Description | EVAL BOARD FOR OPA2810 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA2810 - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 105MHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 70MHz |
Packaging Box | Current - Output / Channel 50mA |
Part Status Active | Current - Supply (Main IC) 3.5mA |
Channels per IC 2 - Dual | Voltage - Supply, Single/Dual (±) 4.75V ~ 27V, ±2.4V ~ 13.5V |
Amplifier Type Voltage Feedback | Utilized IC / Part OPA2810 |
Output Type Single-Ended, Rail-to-Rail | Contents Board(s) |
Slew Rate 243V/µs | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 125,16420 € |

