
OPA2743EA/250 | |
|---|---|
DigiKey Part Number | 296-17017-2-ND - Tape & Reel (TR) 296-17017-1-ND - Cut Tape (CT) 296-17017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2743EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2743EA/250 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4896-2ARMZ | Analog Devices Inc. | 4.144 | 505-ADA4896-2ARMZ-ND | 8,64000 € | Similar |
| ADA4896-2ARMZ-R7 | Analog Devices Inc. | 5.931 | ADA4896-2ARMZ-R7CT-ND | 8,64000 € | Similar |
| MAX4392EUA+ | Analog Devices Inc./Maxim Integrated | 160 | MAX4392EUA+-ND | 3,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,16800 € | 41,68 € |
| 25 | 3,85280 € | 96,32 € |
| 100 | 3,50590 € | 350,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,34060 € | 835,15 € |
| 500 | 3,24094 € | 1.620,47 € |
| 750 | 3,19104 € | 2.393,28 € |
| 1.250 | 3,13574 € | 3.919,68 € |
| 1.750 | 3,10343 € | 5.431,00 € |
| 2.500 | 3,07234 € | 7.680,85 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

