
OPA2735AIDR | |
|---|---|
DigiKey Part Number | 296-47350-2-ND - Tape & Reel (TR) 296-47350-1-ND - Cut Tape (CT) 296-47350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2735AIDR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2735AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,94700 € | 39,47 € |
| 25 | 3,64640 € | 91,16 € |
| 100 | 3,31630 € | 331,63 € |
| 250 | 3,15876 € | 789,69 € |
| 500 | 3,06384 € | 1.531,92 € |
| 1.000 | 2,98572 € | 2.985,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,90326 € | 7.258,15 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |



