
OPA2735AIDGKT | |
|---|---|
DigiKey Part Number | 296-16771-2-ND - Tape & Reel (TR) 296-16771-1-ND - Cut Tape (CT) 296-16771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2735AIDGKT |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2735AIDGKT Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1.5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 1.6 MHz | Base Product Number |
Current - Input Bias 100 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 10 | 5,88900 € | 58,89 € |
| 25 | 5,46440 € | 136,61 € |
| 100 | 4,99790 € | 499,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,77556 € | 1.193,89 € |
| 500 | 4,64154 € | 2.320,77 € |
| 750 | 4,57441 € | 3.430,81 € |
| 1.250 | 4,50006 € | 5.625,08 € |
| 1.750 | 4,45659 € | 7.799,03 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |

