TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2727AIDR

DigiKey Part Number
296-21651-2-ND - Tape & Reel (TR)
296-21651-1-ND - Cut Tape (CT)
296-21651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2727AIDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2727AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
85 pA
Voltage - Input Offset
15 µV
Current - Supply
4.3mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,86900 €18,69 €
251,71120 €42,78 €
1001,53760 €153,76 €
2501,45480 €363,70 €
5001,40484 €702,42 €
1.0001,36377 €1.363,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,32038 €3.300,95 €
5.0001,29423 €6.471,15 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €