
OPA2727AIDR | |
|---|---|
DigiKey Part Number | 296-21651-2-ND - Tape & Reel (TR) 296-21651-1-ND - Cut Tape (CT) 296-21651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2727AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2727AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 85 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4.3mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91800 € | 19,18 € |
| 25 | 1,75640 € | 43,91 € |
| 100 | 1,57810 € | 157,81 € |
| 250 | 1,49304 € | 373,26 € |
| 500 | 1,46550 € | 732,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35512 € | 3.387,80 € |
| 5.000 | 1,32829 € | 6.641,45 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

