
OPA2725AIDR | |
|---|---|
DigiKey Part Number | 296-29278-2-ND - Tape & Reel (TR) 296-29278-1-ND - Cut Tape (CT) 296-29278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2725AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2725AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4.3mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91900 € | 29,19 € |
| 25 | 2,68720 € | 67,18 € |
| 100 | 2,43220 € | 243,22 € |
| 250 | 2,31056 € | 577,64 € |
| 500 | 2,23730 € | 1.118,65 € |
| 1.000 | 2,17697 € | 2.176,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30994 € | 3.274,85 € |
| 5.000 | 1,28397 € | 6.419,85 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

