Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2725AIDGKR | |
|---|---|
DigiKey Part Number | OPA2725AIDGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2725AIDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2725AIDGKR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4.3mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4807-2ARMZ-ND | 5,01000 € | Similar |
| ADA4807-2ARMZ-R7 | Analog Devices Inc. | 0 | ADA4807-2ARMZ-R7CT-ND | 5,01000 € | Similar |
| ADA4896-2ARMZ | Analog Devices Inc. | 4.223 | 505-ADA4896-2ARMZ-ND | 8,64000 € | Similar |
| ADA4896-2ARMZ-R7 | Analog Devices Inc. | 4.709 | ADA4896-2ARMZ-R7CT-ND | 8,64000 € | Similar |
| ADA4896-2ARMZ-RL | Analog Devices Inc. | 0 | ADA4896-2ARMZ-RL-ND | 5,06753 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59156 € | 3.978,90 € |
| Unit Price without VAT: | 1,59156 € |
|---|---|
| Unit Price with VAT: | 1,89396 € |



