
OPA2705EA/250 | |
|---|---|
DigiKey Part Number | OPA2705EA/250TR-ND - Tape & Reel (TR) OPA2705EA/250CT-ND - Cut Tape (CT) OPA2705EA/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2705EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2705EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 160µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,50000 € | 15,00 € |
| 25 | 1,36960 € | 34,24 € |
| 100 | 1,22580 € | 122,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15724 € | 289,31 € |
| 500 | 1,11598 € | 557,99 € |
| 750 | 1,09531 € | 821,48 € |
| 1.250 | 1,07241 € | 1.340,51 € |
| 1.750 | 1,05902 € | 1.853,29 € |
| 2.500 | 1,04614 € | 2.615,35 € |
| 6.250 | 1,01842 € | 6.365,13 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |


