OPA2704PA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 34.459
Unit Price: 1,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.579
Unit Price: 1,34000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 10,89860 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 6,94000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 7,69000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2704PA

DigiKey Part Number
OPA2704PA-ND
Manufacturer
Manufacturer Product Number
OPA2704PA
Description
IC CMOS 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2704PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
160 µV
Mfr
Current - Supply
160µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
10 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
3V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6482AIMX/NOPBTexas Instruments34.459LMC6482AIMX/NOPBCT-ND1,79000 €Similar
TLV272IPTexas Instruments5.579296-12671-5-ND1,34000 €Similar
ALD2702APALAdvanced Linear Devices Inc.01014-1134-ND10,89860 €Similar
ALD2702BPALAdvanced Linear Devices Inc.0ALD2702BPAL-ND6,94000 €Similar
ALD2702PALAdvanced Linear Devices Inc.01014-1136-ND7,69000 €Similar
Obsolete
Marketplace Stock: 33.428 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33.428In Stock
Ships from Rochester Electronics, LLC