
OPA2704EA/250 | |
|---|---|
DigiKey Part Number | 296-32186-2-ND - Tape & Reel (TR) 296-32186-1-ND - Cut Tape (CT) 296-32186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2704EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2704EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 160 µV | |
Current - Supply | 160µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 4,80800 € | 48,08 € |
| 25 | 4,45240 € | 111,31 € |
| 100 | 4,06120 € | 406,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,87480 € | 968,70 € |
| 500 | 3,76240 € | 1.881,20 € |
| 750 | 3,70615 € | 2.779,61 € |
| 1.250 | 3,64378 € | 4.554,73 € |
| 1.750 | 3,60734 € | 6.312,85 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

