
OPA2695IDR | |
|---|---|
DigiKey Part Number | OPA2695IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2695IDR |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2695IDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 25.8mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 120 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2900V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 GHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 1.1 GHz | Base Product Number |
Current - Input Bias 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2695ID | Rochester Electronics, LLC | 6.537 | 2156-OPA2695ID-ND | 7,01000 € | Parametric Equivalent |


