MFR Recommended

OPA2684IDCNTG4 | |
|---|---|
DigiKey Part Number | OPA2684IDCNTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2684IDCNTG4 |
Description | IC OPAMP CFA 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Single-Ended SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2684IDCNTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 780V/µs | |
Gain Bandwidth Product | 1.9 GHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,29632 € | 824,08 € |
| 500 | 3,19806 € | 1.599,03 € |
| 750 | 3,14884 € | 2.361,63 € |
| 1.250 | 3,09431 € | 3.867,89 € |
| 1.750 | 3,06245 € | 5.359,29 € |
| 2.500 | 3,03180 € | 7.579,50 € |
| Unit Price without VAT: | 3,29632 € |
|---|---|
| Unit Price with VAT: | 3,92262 € |


