Current Feedback Amplifier 2 Circuit Single-Ended 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2683IDGST

DigiKey Part Number
296-OPA2683IDGSTTR-ND - Tape & Reel (TR)
296-OPA2683IDGSTCT-ND - Cut Tape (CT)
296-OPA2683IDGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2683IDGST
Description
IC OPAMP CFA 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Single-Ended 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2683IDGST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
540V/µs
Gain Bandwidth Product
200 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.88mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 49.410 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,35000 €4,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,45840 €864,60 €
5003,35616 €1.678,08 €
7503,30497 €2.478,73 €
1.2503,24822 €4.060,27 €
1.7503,21507 €5.626,37 €
2.5003,18319 €7.957,98 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €

Other Suppliers on DigiKey

49.410In Stock
Ships from Rochester Electronics, LLC