
OPA2681U | |
|---|---|
DigiKey Part Number | 2156-OPA2681U-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA2681U |
Description | IC OPAMP CFB 280MHZ DUAL 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2100V/µs | |
-3db Bandwidth | 280 MHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 12mA (x2 Channels) | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 3790 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,74185 € | 256,06 € |
| Unit Price without VAT: | 4,74185 € |
|---|---|
| Unit Price with VAT: | 5,64280 € |

