
OPA2677T | |
|---|---|
DigiKey Part Number | OPA2677T-ND |
Manufacturer | |
Manufacturer Product Number | OPA2677T |
Description | IC OPAMP CFA 2 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2677T Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 18mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 500 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 GHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 10 µA | Base Product Number |


