
OPA2677IRGVT | |
|---|---|
DigiKey Part Number | 296-19471-2-ND - Tape & Reel (TR) 296-19471-1-ND - Cut Tape (CT) 296-19471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2677IRGVT |
Description | IC OPAMP CFA 2 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2677IRGVT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 18mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 500 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 220 MHz | Package / Case 16-VQFN Exposed Pad |
-3db Bandwidth 250 MHz | Supplier Device Package 16-VQFN (4x4) |
Current - Input Bias 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,32212 € | 1.330,53 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

