


OPA2677IDDA | |
|---|---|
DigiKey Part Number | 296-33472-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2677IDDA |
Description | IC OPAMP CFA 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA2677IDDA Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 18mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 500 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 GHz | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67100 € | 56,71 € |
| 75 | 4,88867 € | 366,65 € |
| 150 | 4,70660 € | 705,99 € |
| 300 | 4,55680 € | 1.367,04 € |
| 525 | 4,45541 € | 2.339,09 € |
| 1.050 | 4,35004 € | 4.567,54 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

