OPA2677H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 931
Unit Price: 6,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,90566 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 945
Unit Price: 6,76000 €
Datasheet
Current Feedback Amplifier 2 Circuit 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2677H

DigiKey Part Number
OPA2677H-ND
Manufacturer
Manufacturer Product Number
OPA2677H
Description
IC OPAMP CFA 2 CIRCUIT 8HSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2677H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2000V/µs
Gain Bandwidth Product
2 GHz
-3db Bandwidth
250 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
800 µV
Current - Supply
18mA (x2 Channels)
Current - Output / Channel
500 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.238 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13.238In Stock
Ships from Rochester Electronics, LLC