
OPA2670IRGVR | |
|---|---|
DigiKey Part Number | OPA2670IRGVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2670IRGVR |
Description | IC TRANSCEIVER 1/0 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver VDSL2 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2670IRGVR Models |
Category | Voltage - Supply 5.5V ~ 12.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VQFN Exposed Pad |
Type Driver | Supplier Device Package 16-VQFN (4x4) |
Protocol VDSL2 | Base Product Number |
Number of Drivers/Receivers 1/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,45670 € | 6.141,75 € |
| Unit Price without VAT: | 2,45670 € |
|---|---|
| Unit Price with VAT: | 2,92347 € |

