Parametric Equivalent
Parametric Equivalent

OPA2652E/250G4 | |
|---|---|
DigiKey Part Number | OPA2652E/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2652E/250G4 |
Description | IC OPAMP VFB 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2652E/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 335V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 700 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 11mA (x2 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,99188 € | 497,97 € |
| 500 | 1,92708 € | 963,54 € |
| 750 | 1,89464 € | 1.420,98 € |
| 1.250 | 1,85866 € | 2.323,32 € |
| 1.750 | 1,83764 € | 3.215,87 € |
| 2.500 | 1,81744 € | 4.543,60 € |
| Unit Price without VAT: | 1,99188 € |
|---|---|
| Unit Price with VAT: | 2,37034 € |



