
OPA2626IDGKT | |
|---|---|
DigiKey Part Number | 296-44748-2-ND - Tape & Reel (TR) 296-44748-1-ND - Cut Tape (CT) 296-44748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2626IDGKT |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2626IDGKT Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 130 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 115V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 120 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,36300 € | 33,63 € |
| 25 | 3,10080 € | 77,52 € |
| 100 | 2,81230 € | 281,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,67472 € | 668,68 € |
| 500 | 2,59182 € | 1.295,91 € |
| 750 | 2,55029 € | 1.912,72 € |
| 1.250 | 2,50429 € | 3.130,36 € |
| 1.750 | 2,47739 € | 4.335,43 € |
| 2.500 | 2,45154 € | 6.128,85 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |


