Similar
Similar
Similar
Similar

OPA2381AIDRBRG4 | |
|---|---|
DigiKey Part Number | OPA2381AIDRBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2381AIDRBRG4 |
Description | IC TRANSIMPEDANCE 2 CIRCUIT 8SON |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2381AIDRBRG4 Models |
Category | Voltage - Input Offset 7 µV |
Mfr | Current - Supply 800µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-VDFN Exposed Pad |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6241CDD#PBF | Analog Devices Inc. | 489 | LTC6241CDD#PBF-ND | 3,84000 € | Similar |
| LTC6241CDD#TRPBF | Analog Devices Inc. | 4.974 | LTC6241CDD#TRPBFCT-ND | 3,84000 € | Similar |
| LTC6241IDD#PBF | Analog Devices Inc. | 0 | LTC6241IDD#PBF-ND | 4,25000 € | Similar |
| LTC6241IDD#TRPBF | Analog Devices Inc. | 0 | LTC6241IDD#TRPBFCT-ND | 4,25000 € | Similar |


