
OPA2380AIDGKT | |
|---|---|
DigiKey Part Number | 296-17046-2-ND - Tape & Reel (TR) 296-17046-1-ND - Cut Tape (CT) 296-17046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2380AIDGKT |
Description | IC TRANSIMPEDANCE 2 CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2380AIDGKT Models |
Category | Current - Supply 7.5mA (x2 Channels) |
Mfr | Current - Output / Channel 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 80V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 4 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,46700 € | 54,67 € |
| 25 | 5,07000 € | 126,75 € |
| 100 | 4,63250 € | 463,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,42408 € | 1.106,02 € |
| 500 | 4,29842 € | 2.149,21 € |
| 750 | 4,23549 € | 3.176,62 € |
| 1.250 | 4,16576 € | 5.207,20 € |
| 1.750 | 4,12503 € | 7.218,80 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |





