Transimpedance Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2380AIDGKT

DigiKey Part Number
296-17046-2-ND - Tape & Reel (TR)
296-17046-1-ND - Cut Tape (CT)
296-17046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2380AIDGKT
Description
IC TRANSIMPEDANCE 2 CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2380AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
80V/µs
Gain Bandwidth Product
90 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
4 µV
Current - Supply
7.5mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,15000 €7,15 €
105,53600 €55,36 €
255,13360 €128,34 €
1004,69090 €469,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,47976 €1.119,94 €
5004,35254 €2.176,27 €
7504,28881 €3.216,61 €
1.2504,21821 €5.272,76 €
1.7504,17697 €7.309,70 €
Manufacturers Standard Package
Unit Price without VAT:7,15000 €
Unit Price with VAT:8,50850 €

Other Suppliers on DigiKey

150In Stock
Ships from Rochester Electronics, LLC