
OPA2377AIDGKR | |
|---|---|
DigiKey Part Number | 296-31705-2-ND - Tape & Reel (TR) 296-31705-1-ND - Cut Tape (CT) 296-31705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2377AIDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2377AIDGKR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 760µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARMZ | Analog Devices Inc. | 2.236 | 505-AD8602ARMZ-ND | 2,55000 € | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 28.269 | AD8602ARMZ-REELCT-ND | 2,55000 € | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2.893 | BU7486FVMCT-ND | 0,65000 € | Similar |
| LMV822IST | STMicroelectronics | 11.597 | 497-12389-1-ND | 0,78000 € | Similar |
| MAX4252EUA+T | Analog Devices Inc./Maxim Integrated | 3.785 | MAX4252EUA+CT-ND | 5,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,07680 € | 26,92 € |
| 100 | 0,95950 € | 95,95 € |
| 250 | 0,90356 € | 225,89 € |
| 500 | 0,86990 € | 434,95 € |
| 1.000 | 0,86863 € | 868,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81295 € | 2.032,37 € |
| 5.000 | 0,79532 € | 3.976,60 € |
| 7.500 | 0,78649 € | 5.898,68 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |










