CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2375SIRUGR

DigiKey Part Number
296-OPA2375SIRUGRTR-ND - Tape & Reel (TR)
296-OPA2375SIRUGRCT-ND - Cut Tape (CT)
296-OPA2375SIRUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2375SIRUGR
Description
IC CMOS 2 CIRCUIT 10X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
990µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
68 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.6V/µs
Package / Case
10-XFQFN
Gain Bandwidth Product
10 MHz
Supplier Device Package
10-X2QFN (2x1.5)
Current - Input Bias
3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,18600 €11,86 €
251,07920 €26,98 €
1000,96220 €96,22 €
2500,90616 €226,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,64199 €1.925,97 €
6.0000,62819 €3.769,14 €
9.0000,62128 €5.591,52 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €